- Home ›
- All Products›
- FP2-S120-R
FP2-S120-R
Eaton Electronics / Bussmann
IND FP2 SNGL CONDUCT 120N 18A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND FP2 SNGL CONDUCT 120N 18A
Search Keywords: FP2S120R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP2-S120-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
425
$2.33
850
$1.44
1,275
$1.14
1,700 +
$1.11
Click for Quote
Log in
to unlock special pricing