- Home ›
- All Products›
- FP1309B1-R100-R
FP1309B1-R100-R
Eaton Electronics / Bussmann
IND FERRITE TYPE 100nH 100A 2PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND FERRITE TYPE 100nH 100A 2PADS SMT
Search Keywords: FP1309B1R100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1309B1-R100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
330
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
You may purchase all in-stock quantity of 200
Stock lot only:
200
Minimum Order Quantity:
330
Order Increment:
330
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$1.6742
330
$1.5220
660
$1.4780
1,320
$1.3970
2,640
$1.3600
5,280
$1.3250
7,590
$1.3210
10,230
$1.2670
15,180 +
$0.9820
Click for Quote
Log in
to unlock special pricing