- Home ›
- All Products›
- FP1108R1-R21-R
FP1108R1-R21-R
Eaton Electronics / Bussmann
IND FERRITE TYPE 210nH 55A 2PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND FERRITE TYPE 210nH 55A 2PADS SMT
Search Keywords: FP1108R1R21R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1108R1-R21-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$1.422
500
$1.358
1,000
$1.300
2,500
$1.247
5,000
$1.213
7,500
$1.195
10,000
$1.177
15,000 +
$0.877
Click for Quote
Log in
to unlock special pricing