- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP1107R1-R15-R
FP1107R1-R15-R
Eaton Electronics / Bussmann
Power Inductors-SMD 150nH 70A Flat-Pac FP1107
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 150nH 70A Flat-Pac FP1107
Search Keywords: FP1107R1R15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1107R1-R15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
640
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94,703
Can Ship immediately
MOQ for In Stock Qty:
640
MOQ for out of Stock Qty:
640
Order Increment:
640
14 Weeks
can ship
9/9/26