- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP1107R1-R07-R
FP1107R1-R07-R
Eaton Electronics / Bussmann
IND Flat Pac 70nH 140A 2PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND Flat Pac 70nH 140A 2PADS SMT
Search Keywords: FP1107R1R07R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1107R1-R07-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
640
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
You may purchase all in-stock quantity of 450
Stock lot only:
450
MOQ for In Stock Qty:
640
MOQ for out of Stock Qty:
640
Order Increment:
640
12 Weeks
can ship
8/3/26