- Home ›
- All Products›
- FP1012V3-R120-R
FP1012V3-R120-R
Eaton Electronics / Bussmann
Ind Power Unshielded Wirewound 120nH 10% 100kHz Ferrite 84A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ind Power Unshielded Wirewound 120nH 10% 100kHz Ferrite 84A T/R
Search Keywords: FP1012V3R120R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1012V3-R120-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
250
$1.477
500
$1.410
1,000
$0.879
2,500
$0.842
5,000
$0.820
7,500
$0.818
10,000
$0.809
15,000 +
$0.807
Click for Quote
Log in
to unlock special pricing