- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP1012V1-R120-R
FP1012V1-R120-R
Eaton Electronics / Bussmann
Power Inductor (SMD) 220 nH 10 60 A Unshielde
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductor (SMD) 220 nH 10 60 A Unshielde
Search Keywords: FP1012V1R120R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1012V1-R120-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$1.76
500
$1.71
1,000
$1.62
2,500
$1.57
5,000
$1.53
7,500
$1.52
10,000
$1.48
15,000 +
$1.13
Click for Quote
Log in
to unlock special pricing