- Home ›
- All Products›
- FP1008R4-R180-R
FP1008R4-R180-R
Eaton Electronics / Bussmann
Power Inductors-SMD 180nH 56A Flat-Pac FP1008
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors-SMD 180nH 56A Flat-Pac FP1008
Search Keywords: FP1008R4R180R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1008R4-R180-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
400
$1.382
800
$1.323
1,200
$1.268
2,800
$1.235
5,200
$1.232
7,600
$1.218
10,000
$1.183
15,200 +
$0.895
Click for Quote
Log in
to unlock special pricing