- Home ›
- All Products›
- FP1008R2-R220-R
FP1008R2-R220-R
Eaton Electronics / Bussmann
Power Inductors-SMD 220nH 62A PK 2 PAD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors-SMD 220nH 62A PK 2 PAD
Search Keywords: FP1008R2R220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1008R2-R220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$1.370
500
$1.309
1,000
$1.253
2,500
$1.201
5,000
$1.169
7,500
$1.152
10,000
$1.133
15,000 +
$0.868
Click for Quote
Log in
to unlock special pricing