- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP1008R2-R180-R
FP1008R2-R180-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 0.18uH/0.13uH 10% 100KHz Ferrite 74A 0.00018Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 0.18uH/0.13uH 10% 100KHz Ferrite 74A 0.00018Ohm DCR T/R
Search Keywords: FP1008R2R180R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1008R2-R180-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:0.18(OCL)/0.13 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:74 A
-
Maximum DC Resistance:0.00018(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
291
Ships today, if you order in
You may purchase all in-stock quantity of 291
Stock lot only:
291
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$1.4740
500
$1.3400
1,000
$1.2800
2,500
$1.2300
5,000
$1.1900
7,500
$1.1800
10,000
$1.1600
15,000 +
$0.8854
Click for Quote
Log in
to unlock special pricing