- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP1008R1-R150-R
FP1008R1-R150-R
Eaton Electronics / Bussmann
INDUCTOR 150nH 75A PK 2 PAD SMT | Eaton Electronics FP1008R1-R150-R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
INDUCTOR 150nH 75A PK 2 PAD SMT | Eaton Electronics FP1008R1-R150-R
Search Keywords: FP1008R1R150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1008R1-R150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,772
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$1.309
1,000
$1.253
2,500
$1.201
5,000
$1.169
7,500
$1.154
10,000
$1.133
15,000 +
$0.868
Click for Quote
Log in
to unlock special pricing