- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP1007R3-R23-R
FP1007R3-R23-R
Eaton Electronics / Bussmann
Power Inductors-SMD 230nH 48A Flat-Pac FP1007
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors-SMD 230nH 48A Flat-Pac FP1007
Search Keywords: FP1007R3R23R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1007R3-R23-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
650
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
163
$1.72
325
$1.29
488
$1.21
650 +
$1.18
Click for Quote
Log in
to unlock special pricing