- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP1007R3-R15-R
FP1007R3-R15-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 150nH 10% 100KHz Ferrite 61A 290uOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 150nH 10% 100KHz Ferrite 61A 290uOhm DCR T/R
Search Keywords: FP1007R3R15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1007R3-R15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
650
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,330
Ships today, if you order in
Minimum Order Quantity:
650
Order Increment:
650
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
650
$1.054
1,300
$1.024
2,600
$1.005
5,200
$0.976
7,800
$0.971
10,400
$0.966
15,600 +
$0.961
Click for Quote
Log in
to unlock special pricing