- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP1007R2-R17-R
FP1007R2-R17-R
Eaton Electronics / Bussmann
INDUCTOR Flat Pac 170nH 58A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
INDUCTOR Flat Pac 170nH 58A 2 PADS SMT
Search Keywords: FP1007R2R17R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1007R2-R17-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
188
$1.69
375
$1.27
563
$1.19
750 +
$1.16
Click for Quote
Log in
to unlock special pricing