- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP1007R1-R22-R
FP1007R1-R22-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 215nH 10% 100KHz Ferrite 60A 290uOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 215nH 10% 100KHz Ferrite 60A 290uOhm DCR T/R
Search Keywords: FP1007R1R22R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP1007R1-R22-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,955
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.1429
250
$1.0390
700
$0.9930
1,400
$0.9730
2,800
$0.9590
5,600
$0.9440
7,700
$0.9300
10,500
$0.9150
15,400 +
$0.7170
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT