Image is representational - see mfr. specs

Inductor Power Wirewound 220nH/158nH 10% 100KHz Ferrite 45A 550uOhm DCR T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Inductor Power Wirewound 220nH/158nH 10% 100KHz Ferrite 45A 550uOhm DCR T/R
Search Keywords: FP1005R3R22R
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Eaton Electronics / Bussmann
  • 部品番号:
    FP1005R3-R22-R
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    950
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,145
即時出荷可能
在庫数量のMOQ:
950
在庫切れ数量のMOQ:
950
複数:
950
15 Weeks 出荷できます 9/21/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
950 +
$1.16
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!