- Home ›
- All Products›
- FP0906R1-R18-R
FP0906R1-R18-R
Eaton Electronics / Bussmann
Ind Power Wirewound 180nH 10% 100KHz Ferrite 51A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ind Power Wirewound 180nH 10% 100KHz Ferrite 51A T/R
Search Keywords: FP0906R1R18R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP0906R1-R18-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
244
Ships today, if you order in
You may purchase all in-stock quantity of 244
Stock lot only:
244
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
15 Weeks
can ship
9/16/26