- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP0805R1-R06-R
FP0805R1-R06-R
Eaton Electronics / Bussmann
IND Flat Pac 58nH 83A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND Flat Pac 58nH 83A 2 PADS SMT
Search Keywords: FP0805R1R06R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP0805R1-R06-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
950
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$0.998
950
$0.955
1,900
$0.936
2,850
$0.933
5,700
$0.924
7,600
$0.918
10,450
$0.913
15,200 +
$0.690
Click for Quote
Log in
to unlock special pricing