- Home ›
- All Products›
- FP0708R1-R19-R
FP0708R1-R19-R
Eaton Electronics / Bussmann
IND Flat Pac 190nH 37A 2 PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND Flat Pac 190nH 37A 2 PADS SMT
Search Keywords: FP0708R1R19R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP0708R1-R19-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
640
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
160
$1.63
320
$1.22
480
$1.14
640 +
$1.12
Click for Quote
Log in
to unlock special pricing