- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP0705R1-R22-R
FP0705R1-R22-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 220nH 10% 100KHz Ferrite 43A 250uOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 220nH 10% 100KHz Ferrite 43A 250uOhm DCR T/R
Search Keywords: FP0705R1R22R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP0705R1-R22-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
950
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,860
Can Ship immediately
MOQ for In Stock Qty:
238
MOQ for out of Stock Qty:
238
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
238
$0.643
475
$0.630
713
$0.624
950 +
$0.612
Click for Quote
Log in
to unlock special pricing