- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FP0705R1-R12-R
FP0705R1-R12-R
Eaton Electronics / Bussmann
Ind Power 120nH 10% 100KHz Ferrite 43A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind Power 120nH 10% 100KHz Ferrite 43A T/R
Search Keywords: FP0705R1R12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP0705R1-R12-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
950
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,568
Can Ship immediately
Minimum Order Quantity:
250
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
250
$0.924
950
$0.883
1,900
$0.866
2,850
$0.863
5,700
$0.855
7,600
$0.849
10,450
$0.840
15,200 +
$0.635
Click for Quote
Log in
to unlock special pricing