- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FNQ-R-6-1/4
FNQ-R-6-1/4
Eaton Electronics / Bussmann
Fuse Class CC Slow Blow Acting 6.25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class CC Slow Blow Acting 6.25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Search Keywords: FNQR614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FNQ-R-6-1/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Class CC
-
Fuse Size:10.32 x 38.1 mm
-
Acting:Slow Blow
-
Current Rating:6.25 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Melamine
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$61.84
5
$58.75
10
$55.81
30
$53.02
50
$50.37
100 +
$47.85
Click for Quote
Log in
to unlock special pricing