- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FNQ-25
FNQ-25
Eaton Electronics / Bussmann
Fuse Midget Slow Blow Acting 25A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Slow Blow Acting 25A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Search Keywords: FNQ25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FNQ-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10.32 x 38.1 mm
-
Acting:Slow Blow
-
Current Rating:25 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Fiber
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$45.67
5
$43.39
10
$41.22
30
$39.16
50
$37.20
100 +
$35.34
Click for Quote
Log in
to unlock special pricing