- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FNM-1-1/4
Eaton Electronics / Bussmann
FNM-1-1/4
Fuse Midget Slow Blow Acting 1.25A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Fuse Midget Slow Blow Acting 1.25A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Search Keywords: FNM114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FNM-1-1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10.32 x 38.1 mm
-
Acting:Slow Blow
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is FNM-1-1/4 RoHS compliant?
No, FNM-1-1/4 is not RoHS compliant.
What is the lead time for FNM-1-1/4?
The standard lead time for FNM-1-1/4 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
3
$27.60
6
$25.29
10
$20.48
20 +
$19.45
Click for Quote
Log in
to unlock special pricing