- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FNA-3
Fuse Pin Indicating Slow Blow Acting 3A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Pin Indicating Slow Blow Acting 3A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
Search Keywords: FNA3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FNA-3
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Pin Indicating
-
Fuse Size:10.31 x 46.81 mm
-
Acting:Slow Blow
-
Current Rating:3 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$52.18
5
$49.57
10
$47.09
30
$44.74
50
$42.50
100 +
$40.38
Click for Quote
Log in
to unlock special pricing