- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F61C500V3AS
F61C500V3AS
Eaton Electronics / Bussmann
Fuse Miniature - 3A - 500V - Holder Cartridge 14.29 X 50.8mm.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature - 3A - 500V - Holder Cartridge 14.29 X 50.8mm.
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:F61C500V3AS
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Fuse Size:14.29 x 50.8 mm
-
Acting:N/A
-
Current Rating:3 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
Order Increment:
10
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$79.15
20
$75.19
30
$71.43
40 +
$67.86
Click for Quote
Log in
to unlock special pricing