- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F09A250V6AS
F09A250V6AS
Eaton Electronics / Bussmann
Fuse Miniature 6A 250V Holder Cartridge 10.32 X 38.1mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 6A 250V Holder Cartridge 10.32 X 38.1mm
Search Keywords: F09A250V6AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:F09A250V6AS
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
50 -
Type:Miniature6209
-
Fuse Size:10.32 X 38.16191mm
-
Acting:N/A
-
Current Rating:6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2
$22.86
13
$20.63
25
$19.60
38
$18.62
50 +
$17.69
Click for Quote
Log in
to unlock special pricing