- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F09A250V1AS
Eaton Electronics / Bussmann
F09A250V1AS
Fuse Miniature 1A 250V Holder Cartridge 10.32 X 38.1mm
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Fuse Miniature 1A 250V Holder Cartridge 10.32 X 38.1mm
Search Keywords: F09A250V1AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:F09A250V1AS
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
50 -
Type:Miniature
-
Fuse Size:10.32 x 38.1 mm
-
Acting:N/A
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is F09A250V1AS RoHS compliant?
No, F09A250V1AS is not RoHS compliant.
What is the lead time for F09A250V1AS?
The standard lead time for F09A250V1AS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
2
$22.39
13
$20.21
25
$19.20
38
$18.24
50 +
$17.33
Click for Quote
Log in
to unlock special pricing