- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F03B125V5A
F03B125V5A
Eaton Electronics / Bussmann
Fuse Miniature - 5A - 125V - Holder Cartridge 6.35 X 31.75mm.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature - 5A - 125V - Holder Cartridge 6.35 X 31.75mm.
Search Keywords: F03B125V5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:F03B125V5A
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
60 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:N/A
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$23.12
10
$21.96
15
$20.86
30
$19.82
45
$18.83
60 +
$17.89
Click for Quote
Log in
to unlock special pricing