- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F03A250V15A
Eaton Electronics / Bussmann
F03A250V15A
Fuse Miniature - 15A - 250V - Cartridge - 6.35 X 31.75mm
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Fuse Miniature - 15A - 250V - Cartridge - 6.35 X 31.75mm
Search Keywords: F03A250V15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:F03A250V15A
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:N/A
-
Current Rating:15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is F03A250V15A RoHS compliant?
No, F03A250V15A is not RoHS compliant.
What is the lead time for F03A250V15A?
The standard lead time for F03A250V15A is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
25
$12.2200
50
$9.1650
75
$8.5540
100 +
$8.3829
Click for Quote
Log in
to unlock special pricing