- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F03A250V12AS
F03A250V12AS
Eaton Electronics / Bussmann
Fuse Miniature 12A 250V Holder Cartridge 6.35 X 31.75mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 12A 250V Holder Cartridge 6.35 X 31.75mm
Search Keywords: F03A250V12AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:F03A250V12AS
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
75 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:N/A
-
Current Rating:12 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$10.55
10
$10.02
25
$9.52
75
$9.04
150
$8.59
300 +
$8.16
Click for Quote
Log in
to unlock special pricing