- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- F02B250V1/4AS
Eaton Electronics / Bussmann
F02B250V1/4AS
Fuse Miniature 0.25A 250V Holder Cartridge 6.35 X 31.75mm
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Fuse Miniature 0.25A 250V Holder Cartridge 6.35 X 31.75mm
Search Keywords: F02B250V14AS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:F02B250V1/4AS
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:N/A
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is F02B250V1/4AS RoHS compliant?
No, F02B250V1/4AS is not RoHS compliant.
What is the lead time for F02B250V1/4AS?
The standard lead time for F02B250V1/4AS is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2
$13.02
10
$12.37
25
$11.75
60
$11.16
120
$10.61
300 +
$10.08
Click for Quote
Log in
to unlock special pricing