- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- EXL1V1010-150-R
EXL1V1010-150-R
Eaton Electronics / Bussmann
MD IND 15uH 12.5A 2PAD SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MD IND 15uH 12.5A 2PAD SMT
Search Keywords: EXL1V1010150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EXL1V1010-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
300
$1.78
600
$1.72
1,200
$1.63
2,700
$1.59
5,100
$1.55
7,500
$1.40
10,200
$1.38
15,000 +
$1.36
Click for Quote
Log in
to unlock special pricing