- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ETF-125MA
ETF-125MA
Eaton Electronics / Bussmann
Fuse Micro Slow Blow Acting 0.125A 250V Radial 8.35 X 7.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
Fuse Micro Slow Blow Acting 0.125A 250V Radial 8.35 X 7.7mm
Search Keywords: ETF125MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ETF-125MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro
-
Fuse Size:8.35 x 7.7 mm
-
Acting:Slow Blow
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.9486
500
$0.8874
1,000
$0.8466
2,500
$0.7752
5,000
$0.7140
7,500
$0.7038
10,000 +
$0.6936
Click for Quote
Log in
to unlock special pricing