- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- EM502514
EM502514
Eaton Electronics / Bussmann
Conn Unshrouded Header HDR 14 POS 5mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 14 POS 5mm Solder ST Thru-Hole
Search Keywords: EM502514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM502514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$1.32
300
$1.28
500
$1.22
1,000
$1.17
2,500
$1.12
5,000
$1.09
7,500
$1.08
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing