- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM502506
EM502506
Eaton Electronics / Bussmann
Conn Unshrouded Header HDR 6 POS 5mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 6 POS 5mm Solder ST Thru-Hole
Search Keywords: EM502506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM502506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:5 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.6942
300
$0.5641
1,000
$0.5388
2,500
$0.5085
5,000
$0.4945
7,500
$0.4813
10,000
$0.4741
15,000 +
$0.4670
Click for Quote
Log in
to unlock special pricing