- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM501503
EM501503
Eaton Electronics / Bussmann
Conn Pluggable Mini Terminal Blocks F 3 POS 5mm Screw ST Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Pluggable Mini Terminal Blocks F 3 POS 5mm Screw ST Cable Mount 15A
Search Keywords: EM501503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM501503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pluggable Mini Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$1.044
300
$1.011
500
$0.966
1,000
$0.924
2,500
$0.886
5,000
$0.863
7,500
$0.861
10,000 +
$0.851
Click for Quote
Log in
to unlock special pricing