- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM367503
EM367503
Eaton Electronics / Bussmann
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A
Search Keywords: EM367503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM367503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.452
1,000
$0.433
2,500
$0.416
5,000
$0.400
7,500
$0.394
10,000
$0.388
15,000 +
$0.382
Click for Quote
Log in
to unlock special pricing