- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM366503
EM366503
Eaton Electronics / Bussmann
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A
Search Keywords: EM366503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM366503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
Minimum Order Quantity:
129
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
129
$0.6532
300
$0.5478
1,000
$0.5069
2,500
$0.4784
5,000
$0.4653
7,500
$0.4583
10,000
$0.4515
15,000 +
$0.4446
Click for Quote
Log in
to unlock special pricing