- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM366502
EM366502
Eaton Electronics / Bussmann
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A
Search Keywords: EM366502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM366502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:10 A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
184
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
184
$0.4531
500
$0.3681
1,000
$0.3626
2,500
$0.3366
5,000
$0.3227
7,500
$0.3179
10,000
$0.3131
15,000 +
$0.3084
Click for Quote
Log in
to unlock special pricing