- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM355304
EM355304
Eaton Electronics / Bussmann
Conn Pluggable Mini Terminal Blocks F 4 POS 3.81mm Screw RA Cable Mount 8A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Pluggable Mini Terminal Blocks F 4 POS 3.81mm Screw RA Cable Mount 8A
Search Keywords: EM355304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM355304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pluggable Mini Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.81 mm
-
Number of Circuits:43829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:8 A
-
Wire Size:18-20 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
45
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
45
$4.20
50
$3.41
100
$3.36
300
$3.16
500
$2.99
1,000
$2.95
2,500
$2.84
5,000 +
$2.79
Click for Quote
Log in
to unlock special pricing