- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM322814
EM322814
Eaton Electronics / Bussmann
Conn Terminal Block 14 POS 5.08mm Solder Thru-Hole 16A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 14 POS 5.08mm Solder Thru-Hole 16A
Search Keywords: EM322814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM322814
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:14-24 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$4.52
50
$3.67
100
$3.66
300
$3.41
500
$3.22
1,000
$3.21
2,500
$3.05
5,000 +
$3.01
Click for Quote
Log in
to unlock special pricing