- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM322703
EM322703
Eaton Electronics / Bussmann
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 16A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 16A
Search Keywords: EM322703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM322703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:14-24 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
100
$1.016
300
$0.984
500
$0.940
1,000
$0.900
2,500
$0.863
5,000
$0.840
7,500
$0.838
10,000 +
$0.829
Click for Quote
Log in
to unlock special pricing