- Home ›
- All Products›
- EM312308
EM312308
Eaton Electronics / Bussmann
Terminal Block 3.5mm Centers Modular 8 Pole Vertical PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Terminal Block 3.5mm Centers Modular 8 Pole Vertical PCB Mount
Search Keywords: EM312308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM312308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.48
300
$1.37
500
$1.35
1,000
$1.31
2,500
$1.26
5,000
$1.22
7,500
$1.21
10,000 +
$1.19
Click for Quote
Log in
to unlock special pricing