- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- EM310505
EM310505
Eaton Electronics / Bussmann
Conn Pluggable Mini Terminal Blocks F 5 POS 5mm Screw ST Cable Mount 16A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Pluggable Mini Terminal Blocks F 5 POS 5mm Screw ST Cable Mount 16A
Search Keywords: EM310505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM310505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pluggable Mini Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:14-24 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
15
$5.20
50
$4.22
100
$4.04
300
$3.87
500
$3.70
1,000
$3.60
2,500
$3.51
5,000 +
$3.47
Click for Quote
Log in
to unlock special pricing