- Home ›
- All Products›
- EM293904
EM293904
Eaton Electronics / Bussmann
Conn Terminal Block 4 POS 15mm Solder ST Thru-Hole 115A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Terminal Block 4 POS 15mm Solder ST Thru-Hole 115A
Search Keywords: EM293904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM293904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
You may purchase all in-stock quantity of 33
Stock lot only:
33
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
12 Weeks
can ship
8/27/26