- Home ›
- All Products›
- EM280204
EM280204
Eaton Electronics / Bussmann
Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 4A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 4A
Search Keywords: EM280204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM280204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$2.06
300
$1.97
500
$1.91
1,000
$1.81
2,500
$1.76
5,000
$1.71
7,500
$1.70
10,000 +
$1.69
Click for Quote
Log in
to unlock special pricing