Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

EM278503

The EM278503 is a 3-pole, 45° entry, PCB mount screwless terminal block with 5.00mm center spacing.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The EM278503 is a 3-pole, 45° entry, PCB mount screwless terminal block with 5.00mm center spacing.
Search Keywords: EM278503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: EM278503
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 V
Maximum Current Rating: 7 A
Wire Size: 16-22 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EM278503 RoHS compliant?
Yes, EM278503 is RoHS compliant.
What is the lead time for EM278503?
The standard lead time for EM278503 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 12/28/26
1,500   can ship 1/7/27
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.47
300
$1.26
500
$1.17
1,000
$1.10
2,500
$1.04
5,000
$1.03
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!