- Home ›
- All Products›
- EM274212H
EM274212H
Eaton Electronics / Bussmann
Terminal Block Screwless 2.54mm Centers 12 Pole Horizontal PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Terminal Block Screwless 2.54mm Centers 12 Pole Horizontal PCB Mount
Search Keywords: EM274212H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM274212H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
40
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40
$6.79
50
$4.75
100
$4.43
300
$4.20
500
$4.05
1,000
$4.04
2,500
$3.96
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing