- Home ›
- All Products›
- EM274208H
EM274208H
Eaton Electronics / Bussmann
Terminal Block Screwless 2.54mm Centers 8 Pole Horizontal PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Terminal Block Screwless 2.54mm Centers 8 Pole Horizontal PCB Mount
Search Keywords: EM274208H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:EM274208H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
60
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
60
$2.48
300
$2.37
500
$2.27
1,000
$2.18
2,500
$2.12
5,000
$2.06
7,500
$2.04
10,000 +
$2.03
Click for Quote
Log in
to unlock special pricing